Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Highlights & Details
FORCE 21 combustion engine Black series
- Improved cooling through larger heatsink surface
- Noble "Black Series"
Technical specifications
- Rotational speed
5 500 - 32 000 U/min
- Weight
434 g
- Type
21 Black series
- Recess dimensions A x B
37.8 x 16 mm
- Dimensions C x D
85 x 112.8 mm
- Rotational speed range
5500 - 32000 U/min
- Engine type
Nitro
- Manufacturer part #
EC-21SZ3
- Motor power
1.4 kW
- Motor power
1.9 BHP
- Bore Ø
16.6 mm
- Engine displacement (cc)
3.46 cm³
- Stroke
16 mm
- Rotational speed (min.)
5500 U/min
- Outlet
Rear
- Rotational speed (max.)
32000 U/min
- Plastic free packaging
Plastic-free packaging
- Product type
2 stroke model car engine
Documents & Downloads
Datasheet
Datasheet 237185 Force Engine 21 Black Series Nitro 2 stroke model car engine 3.46 cm³ 1.9 BHP 1.4 kW
User & Safety Instructions
User & Safety Instructions 237185 Force Engine 21 Black Series Nitro 2 stroke model car engine 3.46 cm³ 1.9 BHP 1.4 kW
Description
Economical beginner motors in the combustion scene. Owing to the high speed range this power unit belongs to the absolute speed professionals in the RC-car combustion scene. The highest quality materials and flawless processing in this engine are absolute matter of course. Just as the factory-set and easily adjustable 3-needle slide carburettor, this provides for an optimum mixture preparation in any situation. Whether on-road and off-road, whether amateur or competitive use: With this engine, we offer you the right drive for your model.
Features
- Motor housing black anodized
- Composite carburettor
- SG-Crankshaft
- ABC-run set
- Heatsink with larger surface, thus best cooling properties.
Scope of delivery
- Motor
- Operating instructions.