
Highlights & Details
LED orientation light incl. PIR (master)
- 2.4 GHz wireless technology
- With PIR sensor
- Battery operated
Technical specifications
- Max. lux to activate lamp (lux): 25 lux
- Product type
LED night light (+ motion detector)
- Power supply (LOV)
battery-powered
- Operating voltage
4.5 V
- Bulb type
LED (monochrome)
Built-in LED
1 W
3000 K
- Colour
Warm white
- Total luminous flux
50 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
120°
- Adjustable on-time (min.)
60 s
- Light features
Battery-powered
Incl. sensor
IP20
- Factory colour
White
- Material
ABS-PC
- Weight
72.5 g
- Dim
(L x W x H) 70 x 50 x 92 mm
n.rel.
- Width
50 mm
- Height
92 mm
- Length
70 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377686 2377686 LED night light (+ motion detector) LED (monochrome) Warm white White
User & Safety Instructions 2377686 2377686 LED night light (+ motion detector) LED (monochrome) Warm white White
Description
Features
- For indoor use
- Warm white colour
- Master light can link with other devices via 2.4 GHz link
- 3 lighting groups
- Master lamp with PIR sensor, other lamps follow the master and turn on automatically
Scope of delivery
- 1 x LED wall light with sensor
- 1 x Manual
- 1 x 3M tape
- 1 x Mounting plate
- 2 x Screws
- 2 x Dowels
Hints
System requirements
- 3 x AAA battery (not included)







