Number
Highlights & Details
Signal tower LED
- Continuous or flash light illumination
- Continuous or discontinuous buzzer
Technical specifications
- Sound: 80-90 dB (1 m)
- Product type
Signal tower
- Operating voltage
24 V DC
24 V AC
- Max. current consumption
0.08 A
- No. of tones
1
- Factory colour
Red
- Lighted picture
LED permanent/flashing
- Signal type
Non-stop acoustic signal
Non-stop light signal
Acoustic pulse
Flasher
- (Ø)
40 mm
- Height
180 mm
- Features
LED
IP20
- Cable length
65 cm
- Dim
(Ø x H) 40 mm x 180 mm
- Colour
Red
Yellow
Green
- Type
TC-9539296
- Noise emission (max.)
90 dB
- Weight
136 g
- Calotte colour
Red
Yellow
Green
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2384824 TRU COMPONENTS Signal tower TC-9539296 LED Red , Yellow, Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384824 TRU COMPONENTS Signal tower TC-9539296 LED Red , Yellow, Green 1 pc(s)
Conformity certificate
Conformity certificate 2384824 TRU COMPONENTS Signal tower TC-9539296 LED Red , Yellow, Green 1 pc(s)
Description
Scope of delivery
- Signal light