Number
Highlights & Details
Speaka Professional SP-TVC-600 Rolling TV Cart for 152.4 cm (60") - 254.0 cm (100") TVs
- Holder type: Height-adjustable, Tiltable, Retractable
- Compatible with VESA standards : 200x200,400x200,300x300,400x400,600x400,800x400,800x600,1000x600
- Suitable for displays sized (range): 152,4 cm (60") - 254,0 cm (100")
- Load capacity (max.) 100 kg
- Extra open shelf mount for webcam and electric device (such as set-top box, notebook)
- Telescopic height adjustment for optimal viewing height
- The height-adjustable equipment shelf provides more storage space for accessories
- Toolless tilt allows for effortless positioning
Technical specifications
- Product type
TV trolley
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 254,0 cm (100")
- Holder type
Height-adjustable
Tiltable
Retractable
- Max. load capacity
100 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
1000 x 600 mm
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
1100 mm
- Max. distance to floor/ceiling
1585 mm
- Width
1350 mm
- Height
2325 mm
- Depth
683 mm
- Factory colour
Black
- Material (details)
Steel, Glass
- Weight
40 kg
- Dim
(W x H x D) 1350 x 2325 x 683 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611688 SpeaKa Professional SP-TVC-600 TV trolley 152,4 cm (60") - 254,0 cm (100") Height-adjustable, Tiltable, Retractable
Description
This text is machine translated.
Features
- Tilt +5°~ -10°
- Telescopic height of the TV mount: 1325-1645 mm
Scope of delivery
- A x Left plastic cover
- B x Right plastic cover
- C x Middle base
- D x Universal plate
- E 2x Top cover
- F 2x Cable cover
- G x DVD shelf
- H x Left column
- I x Left adapter bracket
- J x Right column
- K x Right adapter bracket
- L x Camera shelf
- M x Connecting plate
- N x Crossbar
- O x Support bar
- P x Left base
- Q x Right base
- R 2x M6 butterfly nuts
- S 4x M8 butterfly nuts
- T 8x M8 x 30 Hexagon socket head cap screws
- U 8x M8 x 40 Hexagon socket head cap screws
- V 2x M6 x 14 Hexagon socket head cap screws
- W 4x M6 x 25 Hexagon socket head cap screws
- X 6x M6 x 14 Hexagon socket head cap screws
- Y 4x M6 x 8 Hexagon socket head cap screws
- Z 4x M8 x 65 Hexagon socket head cap screws
- A1 3x M4 x 6 Hexagon socket head cap screws
- B1 2x M4 x 6 Hexagon socket head cap screws
- C1 4x D8 Washers
- D1 2x D6 Washers
- E1 x 5mm Hexagon key
- F1 x Wrench
- M-A 4x M5 x 14 Pan Head Machine Screws with Phillips Drive
- M-B 4x M6 x 14 Pan Head Machine Screws with Phillips Drive
- M-C 4x M6 x 30 Pan Head Machine Screws with Phillips Drive
- M-D 4x M8 x 30 Pan Head Machine Screws with Phillips Drive
- M-E 4x M8 x 50 Pan Head Machine Screws with Phillips Drive
- M-E 4x M8 x 50
- M-F 4x Two-hole washer
- M-G 8x D8 x 5 spacer
- M-H 8x D8 x 15 spacer
- User manual
- Safety sheet