
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED light bulb
230 V
Zigbee
F (A - G)
1
Not required
Wireless
Yes
80
Matt
1 pc(s)
App-enabled
15000 h
9 W
9 W
RGBW
Pear shape
2200 K
806 lm
806 lm
117 mm
60 mm
Paulmann Home
E-27
mains-powered
806 lm
6500 K
2200 K
52 mA
not relevant
User & Safety Instructions 2989749 29144 29144 Paulmann Home LED light bulb E-27 EEC: F (A - G) 9 W RGBW Matt
Warranty Terms 2989749 29144 29144 Paulmann Home LED light bulb E-27 EEC: F (A - G) 9 W RGBW Matt