
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED light bulb
3
Zigbee
F (A - G)
1
Not required
Wireless
Yes
80
Matt
1 pc(s)
App-enabled
15000 h
5 W
5 W
RGBW
Teardrop shape
2200 K
470 lm
470 lm
89 mm
48 mm
Paulmann Home
E14
mains-powered
470 lm
6500 K
2200 K
45 mA
not relevant
User & Safety Instructions 2989755 29150 29150 Paulmann Home LED light bulb E14 EEC: F (A - G) 5 W RGBW Matt
Warranty Terms 2989755 29150 29150 Paulmann Home LED light bulb E14 EEC: F (A - G) 5 W RGBW Matt