
29157 29157 Paulmann Home LED light bulb E-27 EEC: G (A - G) 7.5 W Warm white to cool white Gold
Filament 230V Smart Home Zigbee 3.0 LED piston ST64 E27 600lm 7.5W Tunable white dimmable gold
Highlights & Details
Technical specifications
- EPREL No.: 1584512
- Product type
LED light bulb
- Operating voltage
3
Zigbee
G (A - G)
- No. of bulbs
1
- Hub
Not required
- Data transfer (Smart Home)
Wireless
Yes
80
- Factory colour
Gold
- Content
1 pc(s)
- Light features
App-enabled
15000 h
7.5 W
- Rating per bulb
7.5 W
- Colour
Warm white to cool white
Bulb shape
2200 K
- Total luminous flux
600 lm
600 lm
- Height
140 mm
- (Ø)
64 mm
- Series
Paulmann Home
E-27
- Power supply (LOV)
mains-powered
- Rated luminous flux
600 lm
- Colour temperature (max.)
5500 K
- Colour temperature (min.)
2200 K
- Operating current
49 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989762 29157 29157 Paulmann Home LED light bulb E-27 EEC: G (A - G) 7.5 W Warm white to cool white Gold
Warranty Terms
Warranty Terms 2989762 29157 29157 Paulmann Home LED light bulb E-27 EEC: G (A - G) 7.5 W Warm white to cool white Gold
Description
Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.
Features
- Made of high quality solid glass
- Warm and cozy light in the style of the carbon filament
- Efficient LED-technology
- Smart can be controlled via APP, language or remote control
- Tunable White offers a continuous selection from warm white to daylight white
- Dimmable
Scope of delivery
- 230V Smart filament Home Zigbee








