
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED light bulb
3
Zigbee
G (A - G)
3
Not required
Wireless
Yes
80
Gold
3 pc(s)
App-enabled
15000 h
6.3 W
6.3 W
RGBW
Pear shape
2200 K
1410 lm
470 lm
110 mm
60 mm
Paulmann Home
E-27
mains-powered
470 lm
6500 K
2200 K
43 mA
Certified by EU Garan
User & Safety Instructions 2989768 29163 Paulmann Home LED light bulb E-27 EEC: G (A - G) 6.3 W RGBW Gold
Warranty Terms 2989768 29163 Paulmann Home LED light bulb E-27 EEC: G (A - G) 6.3 W RGBW Gold