The inCharge Pro SI is a stand-alone earthing contact socket specially developed for the popular reflex SI series of Busch-Jäger, available in the colors pure white shining and cream white shining. It has a capacity of 250VAC/16A, including a USB charger with a total capacity of 5V/2.4A (12W) distributed to two USB outputs.The USB ports of the inCharge Pro SI are located on the front, directly above the grounded power outlet. This ensures optimum access to the USB ports.Install the inCharge Pro SI in a double or triple frame with a normal outlet or with a light switch, or even with both.If you place two inCharge Pro SI next to each other, you have 4(!!!) Create charging stations in one place!The inCharge Pro SI is equipped with 2USB chargeMAX technology, which is essential for intelligent and efficient charging.The 2USB chargeMAX technology detects the charging protocol of the connected device dynamically. This guarantees the most efficient and optimized charging of your devices. Whether you own an Apple® or Android® phone, 2USB chargeMAX will speed up charging and save you time.In addition to the integrated USB charger with two USB outputs, the inCharge Pro SI is also a completely “normal” 16A 250VAC socket with increased touch protection.This means that even powerful devices (alternating current) can be used in parallel with two devices to be charged (direct current).The energy efficiency is around 86%(!!!) And the average standby power consumption is less than 50mW.The low installation depth of the inCharge Pro SI of only 32mm is also unique.This socket with double USB charging socket fits in any European standard flush-mounted socket. The inCharge Pro SI is ideal for both new construction and renovation projects. The installation and installation is as simple as that of a normal socket without a USB charger.The double terminal connections are suitable for connection cables from 1.5 mm2 to 2.5 mm2 with solid and enable looping through.The robust mounting frame with no less than 8 screw attachment points offers maximum flexibility and compatibility for all common flush-mounted sockets.
This text is machine translated.