
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Type
1310-1029-01
- Product type
USB connector
- Connector type
RJ45 socket, mount
- Type
M22
- Number of pins
9
- USB type
A
- Connector standard
USB 3.2 1st Gen (USB 3.0)
- Connection
Cable + connector
- Type A
USB 3.2 1st Gen port A (USB 3.0)
USB 3.2 1st Gen port A (USB 3.0)
- Type B
USB 3.2 1st Gen connector A (USB 3.0)
USB 3.2 1st Gen connector A (USB 3.0)
- Bore Ø
23 mm
- Case material
PA
- Manufacturer part #
1310-1029-01
- Factory colour
Black
Blue
- Content
1 pc(s)
- Cable length
0.50 m
- Contact material
Gold plated
- Compatible with (details)
M22 thread
IP67
- Features
+ plastic cap
+ locknut
Documents & Downloads
Datasheet
Datasheet 1656565 2x USB 3.0 socket A RJ45 socket, mount 1310-1029-01 M22 1310-1029-01 encitech Content: 1 pc(s)











