
Highlights & Details
Rademacher HomePilot Aktionspaket "Schlafenszeit"
- Simply create the optimum conditions for a good night's sleep
- Easy installation of the belt winder in every standard belt box starting from a width of 36 mm
- Belt winder can be operated easily via HomePilot app, transmitter or on the device
Technical specifications
n.rel.
- Data transfer (Smart Home)
Wireless
- Hub
Not required
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2451051 Rademacher HomePilot Aktionspaket "Schlafenszeit"
User & Safety Instructions 2451051 Rademacher HomePilot Aktionspaket "Schlafenszeit"
User & Safety Instructions 2451051 Rademacher HomePilot Aktionspaket "Schlafenszeit"
User & Safety Instructions 2451051 Rademacher HomePilot Aktionspaket "Schlafenszeit"
Warranty Terms
Warranty Terms 2451051 Rademacher HomePilot Aktionspaket "Schlafenszeit"
Description
Enables automatic control of shutters: After the time and astrofunction comfortably via smartphone or on site manually.
With the electric belt winder ROLLOTRON Standard DuoFern you can control your shutters wirelessly. The flush-mounted belt winder can be integrated into any standard belt box from a width of 36 mm and is thus universally applicable. The conversion of your old manual belt winder is quick and easy by hand.
This electric blind belt winder can be remote-controlled not only with our DuoFern transmitters, but also with the HomePilot, the DuoFern hand-held center or the ROLLOTRON Comfort DuoFern. The wireless belt winder thus has numerous automatic functions such as the day, week, and astroprogram as well as the random function. You can also freely select the ventilation and sun position and simply switch between automatic and manual operation by pressing a button. In addition, the wireless belt winder has a soft start/soft stop function which ensures a smooth run with hohem comfort and also protects the material.
HomePilot® Alexa Skill - control your HomePilot® by language:
With the HomePilot® Alexa Skill, components such as light, shutters or heating can be easily operated by voice. Amazon Alexa and the HomePilot® Alexa Skill are constantly learning to do so. In addition to the operation of single devices, the Amazon Alexa app offers the possibility to configure your own device groups. These can then be controlled together with an instruction.
Example Sleep Time Promotion Package:
If the residents go to bed in the evening, the command: "Alexa, shut down the bedroom shutters" (2 x ROLLOTRON Standard DuoFern) is enough.
This text is machine translated.
Features
- Numerous automatic functions such as the day/week/weekend program or the Astro function for controlling the shutter after dawn and dusk
- Ventilation and sun position freely selectable.
Scope of delivery
- HomePilot®
- 2 x ROLLOTRON STANDARD DuoFern 1400.






