Better posture
The 3Dconnexion Keyboard Pro is a full-size keyboard with separate numeric keypad. This allows you to position your mouse or pen optimally, so that your shoulders, forearms and hands automatically take a more natural posture. Another advantage: You can operate your mouse and number pad at the same time - this simplifies and speeds up your workflow.
3Dconnexion buttons that adapt to your application
The keyboard has twelve additional function keys. These are above the standard keys and immediately detect which applications and in which environments you are working with. The function keys are preset with frequently used, application-specific commands. You can also easily adjust the 3Dconnexion buttons according to your preferences. An on-screen display shows the commands you have programmed at a glance.
Programmable and wireless number<><>pad /b br / The separate 3Dconnexion Numpad Pro makes your workflow even more efficient. It has nine programmable buttons, including four 3Dconnexion buttons for easy access to application-specific commands. The numeric keypad connects itself either via the receiver integrated in your keyboard or via Bluetooth technology directly with your computer.
Precise and easy typing
The keyboard and the numeric keypad have concave keycaps adapted to the shape of the fingertips. Even if you do not press the keys exactly in the middle: The matt coated surfaces and the rounded edges always provide for a precise input and a pleasant feeling of typing. Thanks to advanced shears technology the buttons are characterized by stability and a smooth key stroke. The marking of the button caps takes place by means of laser engraving and is thus absolutely resistant.
Extra-large wrist support
With its large palm rest, the 3Dconnexion Keyboard Pro offers exactly the support you need for the relief of your wrists. It has an exceptionally slim design: Lying flat on the desk, it enables a relaxed and easy typing. With the help of fold-out feet you can also set the keyboard to an angle of 4.3 degrees depending upon your wish.
Secure connection
The wired connection between the keyboard and the computer as well as the encrypted, wireless connection between the keyboard and the numeric keypad meet the highest IT security standards. The integrated wireless hub lets you connect all your 3Dconnexion wireless devices to your computer quickly and easily. Like this, you always enjoy a tidy desk.
This text is machine translated.