
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.05
€ 2.34
10
1 M = € 0.04
€ 2.17
25
1 M = € 0.04
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.05)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Masking tape 101E
- Beige
- (L x W) 50 m x 18 mm
- Suitable for indoor use, Easy tear
Technical specifications
- Product type
Masking tape
- Adhesive tape features
Suitable for indoor use
Easy tear
- Length
50 m
- Width
18 mm
- Thickness
0.125 mm
- Max. temperature
+60 °C
- Factory colour
Beige
- Adhesive type
Gum
- Carrier material
Paper fleece
- Series
101E
- Type
101E/18
- Content
1 pc(s)
- Dim
(L x W) 50 m x 18 mm
- Material thickness
0.125 mm
Documents & Downloads
Datasheet
Datasheet 1519578 3M 101E/18 Masking tape 101E Beige (L x W) 50 m x 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1519578 3M 101E/18 Masking tape 101E Beige (L x W) 50 m x 18 mm 1 pc(s)
Information
Information 1519578 3M 101E/18 Masking tape 101E Beige (L x W) 50 m x 18 mm 1 pc(s)
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape


