
Number
Highlights & Details
3M™ Temflex™ vinyl tape 165, red, 19 mm x 20 m.
- Red
- (L x W) 20 m x 19 mm
- Abrasion-resistant, Non-aging, Acid-resistant/non-caustic, Weatherproof
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Abrasion-resistant
Non-aging
Acid-resistant/non-caustic
Weatherproof
- Length
20 m
- Width
19 mm
- Max. temperature
+90 °C
- Factory colour
Red
- Adhesive type
Gum
- Carrier material
PVC
- Type
165RD5E
- Content
1 pc(s)
- Dim
(L x W) 20 m x 19 mm
- Material thickness
0.15 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3098744 3M 165RD5E Electrical tape Red (L x W) 20 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3098744 3M 165RD5E Electrical tape Red (L x W) 20 m x 19 mm 1 pc(s)
Information
Information 3098744 3M 165RD5E Electrical tape Red (L x W) 20 m x 19 mm 1 pc(s)
Information 3098744 3M 165RD5E Electrical tape Red (L x W) 20 m x 19 mm 1 pc(s)
Description
This text is machine translated.
Features
- Good resistance to abrasion, alkalis, acids and various weather conditions - including sunlight
- Provides high electrical stability
- Designed for high performance at ambient temperatures up to 90 °C.
- Professional adhesive tape, suitable for indoor and outdoor use
- Available in industry standard colors
- VDE CERTIFIED, IEC 60454-3-1-5/F-PVCP/90
- Flame retardant
Hints
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape











