
Number
Highlights & Details
3M 1700/10 100 SF Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Multi-coloured Sold per metre
- Colour-coded
- Twisted pair
Technical specifications
- Continuous current 1 A
- Impedance 100 Ω
- Capacity: 53 pF / m
- Signal Delay: 5.1 ns / m
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
10 x
- Cross section (each core)
0.08 mm²
- Cross section
10 x 0.08 mm²
- Cable features
Colour-coded
- Width
12.7 mm
- Height
11.43 mm
- Factory colour
Multi-coloured
- Content
Sold per metre
- Nominal voltage
300 V
- Packaged
No
28
- Shielded
No
- Halogen-free
No
- Sold per metre
Yes
- Insulation material
PVC
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+105 °C
- Manufacturer part #
1700/10 100 SF
- Type
FBC
- Max. length sold by the metre
30 m
- Insulation
PVC (UL VW1)
- Cable type
1700
- Nominal voltage (details)
300 Veff
- Cross section
0.09 mm²
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602045 3M 1700/10 100 SF Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Multi-coloured Sold per metre
User & Safety Instructions
User & Safety Instructions 602045 3M 1700/10 100 SF Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Multi-coloured Sold per metre
Information
Information 602045 3M 1700/10 100 SF Ribbon cable Contact spacing: 1.27 mm 10 x 0.08 mm² Multi-coloured Sold per metre


