
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.06
€ 2.76
10
1 M = € 0.05
€ 2.55
25
1 M = € 0.05
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.06)
€ 3.10
-11 %
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Masking tape 201E
- Beige
- (L x W) 50 m x 18 mm
- No-residue, Easy tear, Suitable for indoor use
Technical specifications
- Product type
Masking tape
- Adhesive tape features
No-residue
Easy tear
Suitable for indoor use
- Length
50 m
- Width
18 mm
- Thickness
0.135 mm
- Max. temperature
+80 °C
- Factory colour
Beige
- Adhesive type
Gum
- Carrier material
Crepe
- Series
201E
- Type
201E/18
- Content
1 pc(s)
- Dim
(L x W) 50 m x 18 mm
- Material thickness
0.135 mm
Documents & Downloads
Datasheet
Datasheet 1519582 3M 201E/18 Masking tape 201E Beige (L x W) 50 m x 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1519582 3M 201E/18 Masking tape 201E Beige (L x W) 50 m x 18 mm 1 pc(s)
Information
Information 1519582 3M 201E/18 Masking tape 201E Beige (L x W) 50 m x 18 mm 1 pc(s)
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape


