
Highlights & Details
3M™ Scotch-Weld™ 2-component epoxy resin based DP490, black, 50 ml
- Particularly powerful product
- Highest adhesion force on metals and fiber composite materials
- Easy application to vertical surfaces thanks to high stability
- High shear and peeling strength
- Good adhesion on powder-painted surfaces and on many plastics
Technical specifications
- Product type
2K heavy duty adhesive
- Content
50 ml
- Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 3098767 3M 2K heavy duty adhesive 490.50 50 ml
Information
Information 3098767 3M 2K heavy duty adhesive 490.50 50 ml
Information 3098767 3M 2K heavy duty adhesive 490.50 50 ml
Information 3098767 3M 2K heavy duty adhesive 490.50 50 ml
Information 3098767 3M 2K heavy duty adhesive 490.50 50 ml
Security datasheet
Security datasheet 3098767 3M 2K heavy duty adhesive 490.50 50 ml
Signal word



Danger
GHS / H Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 411: Toxic to aquatic life, with long-lasting effects
- H 314: Causes severe skin burns and eye damage
- H 336: May cause drowsiness or dizziness
- H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
- P 273: Avoid release into the environment
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 391: Collect spillage
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 310: Contact Poison Control Center or seek medical advice immediately
Description
3M™ Scotch-Weld™ DP 490 is a tough-elastic and thixotropic 2-component epoxy resin-based construction adhesive with a 2:1 mixing ratio. DP 490 was developed for use in applications that are exposed to extreme loads and require high strength. High temperature resistance up to 120 °C allows greater adhesion force. Good impact resistance and exceptional stability under static and dynamic load. DP 490 has very good aging properties. Easy application to vertical surfaces thanks to thixotropic composition. DP 490 shows special properties in the manufacture of Diverser composite assemblies. The product has very high temperature as well as excellent weather resistance.
This text is machine translated.
This text is machine translated.
Features
- Particularly suitable for applications where high load capacity and high strength are required
- Transport applications e.g. with rail or motor vehicles
- Applications in the aerospace industry













