A white tape with high tensile strength for sealing high temperature lines and chambers. The high cohesion of the construction allows residue-free removal. Protect surfaces and materials from high temperatures with the universal 3M™ Glass-fabric adhesive tape 361. The adhesive tape has a thickness of 0.17 mm. It is characterized by a heat-resistant silicone adhesive and is suitable for applications that require high adhesion, long life, high mechanical and thermal capacity as well as residue-free removal.
It has a short-term temperature resistance up to +290 °C, depending on the type of heat source and the duration of the load. If the heat exposure exceeds 232 °C, the adhesive is gradually removed, reducing the adhesive strength of the adhesive tape and darkening the fiberglass backing.
The glass fabric adhesive tape is suitable for demanding applications in the aerospace or automotive industry as well as for commercial vehicles, construction, marine and much more.
It is mainly used for bundling, sealing, wrapping and Marking high-temperature lines.
This text is machine translated.