
Number
Highlights & Details
3M 3625/26 30M Ribbon cable Contact spacing: 1 mm 26 x 0.08 mm² Grey Sold per metre
- zippable
Technical specifications
- Impedance 146 Ω
- Input capacity 32.2 pF
- Product type
Ribbon cable
- CS
1 mm
- No. of leads
26 x
- Cross section (each core)
0.08 mm²
- Cross section
26 x 0.08 mm²
- Width
26 mm
- Height
25 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
300 V
- Packaged
No
28
- Shielded
No
- Halogen-free
No
- Sold per metre
Yes
- Insulation material
PVC
- Core layout
7 x 0.127 mm
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+105 °C
- Manufacturer part #
3625/26 30M
- Type
FBC
- Max. length sold by the metre
30 m
- Insulation
PVC
- Cable type
3625
- Cross section
0.09 mm²
- Temperature range
-20 - +105 °C
Documents & Downloads
Datasheet
Datasheet 602426 3M 3625/26 30M Ribbon cable Contact spacing: 1 mm 26 x 0.08 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 602426 3M 3625/26 30M Ribbon cable Contact spacing: 1 mm 26 x 0.08 mm² Grey Sold per metre
Information
Information 602426 3M 3625/26 30M Ribbon cable Contact spacing: 1 mm 26 x 0.08 mm² Grey Sold per metre



