
Highlights & Details
3M T privacy filter for 21.5in full screen monitor with T COMPLYT magnetic attach 16:9 PF215W9EM 54.6 cm (21.5") Frameless Privacy filter
- 54.6 cm (21.5") monitor Frameless Privacy Filter
- Anti-glare, privacy
- 16:9
- Landscape blue light filter
Technical specifications
- Display filter functions: Anti-glare, privacy
- Product type
Privacy screen filter
- Suitable for
Monitor
- Suitable for
54,6 cm (21,5")
- Image format
16:9
- Height
272 mm
- Width
485 mm
- Dim
(W x H) 485 mm x 272 mm
- Factory colour
Black
- Screen size diagonal (inches)
1 inch
- Type
Frameless privacy filter
- Weight
82.55381134 g
- UKCA
yes
- Scratch-resistant
yes
- Pallet weight (EU)
325.7 kg
- Touchscreen compatible
yes
- Pallet net weight
14.9 kg
- Shipping (inner) case width
45.9 cm
- Shipping (inner) case length
77.2 cm
- Shipping (inner) case height
13 cm
- Shipping (inner) case gross weight
7.53 kg
- Products per shipping (inner) case
5 Stück(e)
- Durable screen protection
yes
- Shipping (inner) case net weight
412.7690567 g
- Products per pallet (EU)
180 Stück(e)
- Blue light filter
yes
- Pallet net length
161.3 cm
- Pallet net width
109.2 cm
- Pallet net height
129.5 cm
- Widescreen
yes
- Package weight
1.37 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788370 3M 3M Blickschutzfilter 21,5"" Vollbild-Mon Privacy screen filter Monitor 54,6 cm (21,5") Image format: 16:9 PF215W9EM
Description
The 3M™ COMPLETE™ magnetic mounting system for monitors allows you to quickly switch between premium viewing and screen sharing thanks to ultra-strong magnets that lock the filter into place. The proprietary modern design uses the power of rare earth magnets to seamlessly attach the screen's Privacy Filter and ensure a clear, sharp image.
This text is machine translated.
This text is machine translated.
Features
- Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
- COMPLY™ magnetic mount enables quick switching between first-class privacy and shared screen usage thanks to ultra-strong magnets that lock the filter securely into place.
- Can be used on both sides: A glossy side and a matt side for reducing the blending effects
- Matt surface helps to reduce glare and fingerprints
- Reduces blue light without distorting the natural colors of your screen
- Provides screens with an additional layer for protection against scratches and dust
- Long-lasting visual protection filter that can withstand hundreds of cleaners
- 100% manually tested for quality assurance










