
Highlights & Details
3M Privacy Filter for 19in monitor, 5:4, PF190C4B
- 48.3 cm (19") monitor Frameless Privacy Filter black
- Anti-glare
- LCD 5:4 60°
- Wide screen
- Simple application Landscape blue light filter Easy removal Anti-fingerprint surface
- Dust-resistant, scratch-proof
Technical specifications
- Display filter functions: Anti-gloss
- Country of origin: United States
- Compatibility: Dell P1901FP; LG L1953S; Samsung SyncMaster 913N; Samsung SyncMaster 932MP; LG 19HK312C; Dell 198FPf; HP Elite Display E190I; LG Flatron L1942P; HP L1902; Samsung SyncMaster 940UX; HP L1910; HP L1925; Dell 1908FPb; Dell P1917S; Lenovo ThinkVision L1900PA; Lenovo ThinkVision L191; Viewsonic VG910s; Samsung SyncMaster 943BW; Lenovo ThinkVision L193p; Dell P1914S
- Product type
Privacy screen filter
- Suitable for
Monitor
- Suitable for
48,3 cm (19")
- Image format
5:4
- Height
302 mm
- Width
377 mm
- Dim
(W x H) 377 mm x 302 mm
- Factory colour
Black
- Screen size diagonal (cm)
48.2 cm
- Type
Frameless privacy filter
- Weight
73 g
- Scratch-resistant
yes
- Fingerprint resistant
yes
- Easy to remove
yes
- Easy to apply
yes
- Pallet weight (EU)
323.9 kg
- Pallet gross weight
323.9 kg
- Touchscreen compatible
no
- Screen size HxW
377 x 302 mm
- Pallet gross width
106.7 cm
- Pallet gross length
121.9 cm
- Pallet gross height
121.9 cm
- Pallet net weight
58.8 kg
- Shipping (inner) case width
35.4 cm
- Shipping (inner) case length
48.1 cm
- Shipping (inner) case height
4.8 cm
- Shipping (inner) case gross weight
1.91 kg
- Products per shipping (inner) case
5 Stück(e)
- Durable screen protection
yes
- Shipping (inner) case net weight
365 g
- Easy to clean
yes
- Products per pallet (EU)
805 Stück(e)
- Blue light filter
yes
- Pallet net length
121.9 cm
- Pallet net width
106.7 cm
- Pallet net height
121.9 cm
- Anti-reflective
yes
- Package weight
301 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3785056 3M 3M Blickschutzfilter PF190C4B für 48,3cm Privacy screen filter Monitor 48,3 cm (19") Image format: 5:4 7000013670
Description
This text is machine translated.
Features
- Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
- Long-lasting visual protection filter that can withstand hundreds of cleaners
- Reduces blue light without distorting the natural colors of your screen
- Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
- 100% manually tested for quality assurance













