
Highlights & Details
3M Privacy Filter for 22in Monitor, 16:10, PF220W1B
- 55.9 cm (22") monitor Frameless Privacy Filter black
- Anti-glare
- LCD/CRT 16:10
- Wide screen
- Landscape blue light filter
- Scratch-resistant
Technical specifications
- Display filter functions: Anti-gloss
- Country of origin: United States
- Compatibility: Lenovo ThinkVision L2240p wide; Samsung SyncMaster T220; Dell S2209WFP; Samsung SyncMaster 2243BW; Dell 2208WFP; Dell P2217; Samsung S22E450DW; Dell E228WFP; Lenovo L2250p; Lenovo ThinkVision T2254; LG 22BK55WY; Samsung LS22E45KDWV/XY; Dell P2210T; Samsung 2253BW; Lenovo ThinkVision L2251p; LG W2242T; Samsung SyncMaster 225BW; HP L2208W; HP L2245wg; Lenovo LT2254p; Dell 2209WA
- Product type
Privacy screen filter
- Suitable for
Monitor
- Suitable for
55,9 cm (22")
- Image format
16:10
- Height
297 mm
- Width
474 mm
- Dim
(W x H) 474 mm x 297 mm
- Factory colour
Black
- Screen size diagonal (cm)
55.8 cm
- Type
Frameless privacy filter
- Weight
90 g
- UKCA
yes
- Scratch-resistant
yes
- Pallet gross weight
285.3 kg
- Touchscreen compatible
no
- Screen size HxW
474 x 297 mm
- Pallet gross width
106.7 cm
- Pallet gross length
121.9 cm
- Pallet gross height
121.9 cm
- Pallet net weight
51.7 kg
- Shipping (inner) case width
37.9 cm
- Shipping (inner) case length
56.4 cm
- Shipping (inner) case height
4.8 cm
- Shipping (inner) case gross weight
2.34 kg
- Products per shipping (inner) case
5 Stück(e)
- Durable screen protection
yes
- Shipping (inner) case net weight
450 g
- Blue light filter
yes
- Pallet net length
121.9 cm
- Pallet net width
106.7 cm
- Pallet net height
121.9 cm
- Width (imperial)
47.5 cm (18.7")
- Height (imperial)
29.7 cm (11.7")
- Anti-reflective
yes
- Products per pallet
575 Stück(e)
- Package weight
366 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3785061 3M 3M Blickschutzfilter PF220W1B für 55,9cm Privacy screen filter Monitor 55,9 cm (22") Image format: 16:10 7000006412
Description
This text is machine translated.
Features
- Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
- Long-lasting visual protection filter that can withstand hundreds of cleaners
- Reduces blue light without distorting the natural colors of your screen
- Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
- 100% manually tested for quality assurance













