
Highlights & Details
3M Privacy Filter for 23in Monitor, 16:9, PF230W9B
- 58.4 cm (23") monitor Frameless Privacy Filter black
- Anti-glare
- LCD 16:9 60°
- Wide screen
- Simple application Landscape blue light filter Easy removal Anti-fingerprint surface
- Dust-resistant, scratch-proof
Technical specifications
- Display filter functions: Anti-gloss
- Country of origin: United States
- Compatibility: HP Compaq LA2306x; Samsung 2333SW; Lenovo ThinkVision T2324d; Lenovo L23i-18; HP 23f; HP Pavilion 23-q171d; LG 23MP47HQ-P; Samsung SyncMaster S23B350; Dell S2319HN RTL; LG Flatron M2350D; Dell SP2318H; Samsung S23C350; LG Flatron IPS235V; LG 23M47D-P; Dell E2316H; Samsung SyncMaster LS23C550HS/XK; HP Elite Display E232; LG 24MB37PY; Dell UltraSharp UZ2315H
- Product type
Privacy screen filter
- Suitable for
Monitor
- Suitable for
58,4 cm (23")
- Image format
16:9
- Height
287 mm
- Width
510 mm
- Dim
(W x H) 510 mm x 287 mm
- Factory colour
Black
- Screen size diagonal (cm)
58.4 cm
- Type
Frameless privacy filter
- Weight
93 g
- Scratch-resistant
yes
- Fingerprint resistant
yes
- Easy to remove
yes
- Easy to apply
yes
- Pallet weight (EU)
287.1 kg
- Pallet gross weight
287.1 kg
- Touchscreen compatible
no
- Screen size HxW
510 x 287 mm
- Pallet gross width
106.7 cm
- Pallet gross length
121.9 cm
- Pallet gross height
121.9 cm
- Pallet net weight
53.5 kg
- Shipping (inner) case width
37.8 cm
- Shipping (inner) case length
56.4 cm
- Shipping (inner) case height
4.8 cm
- Shipping (inner) case gross weight
2.35 kg
- Products per shipping (inner) case
5 Stück(e)
- Durable screen protection
yes
- Shipping (inner) case net weight
465 g
- Easy to clean
yes
- Products per pallet (EU)
575 Stück(e)
- Blue light filter
yes
- Pallet net length
121.9 cm
- Pallet net width
106.7 cm
- Pallet net height
121.9 cm
- Anti-reflective
yes
- Widescreen
yes
- Package weight
369 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3785062 3M 3M Blickschutzfilter PF230W9B für 58,4cm Privacy screen filter Monitor 58,4 cm (23") Image format: 16:9 7000021450
Description
This text is machine translated.
Features
- Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
- Long-lasting visual protection filter that can withstand hundreds of cleaners
- Reduces blue light without distorting the natural colors of your screen
- Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
- 100% manually tested for quality assurance













