
Highlights & Details
3M Privacy Filter for 23.8 in monitor, 16:9, PF238W9B
- 60.5 cm (23.8") monitor Frameless Privacy Filter black
- Anti-glare
- LCD/CRT 16:9
- Wide screen
- Landscape blue light filter
- Scratch-resistant
Technical specifications
- Display filter functions: Anti-gloss
- Country of origin: United States
- Compatibility: Dell E2420H; HP Elite Display E240; Sceptre E248W-19203R; Acer R240HY bidx; Dell SE2422HX; Dell P2417H
- Product type
Privacy screen filter
- Suitable for
Monitor
- Suitable for
60,5 cm (23,8")
- Image format
16:9
- Height
297 mm
- Width
528 mm
- Dim
(W x H) 528 mm x 297 mm
- Factory colour
Black
- Screen size diagonal (cm)
60.4 cm
- Type
Frameless privacy filter
- Weight
265 g
- Scratch-resistant
yes
- Pallet gross weight
297.6 kg
- Touchscreen compatible
no
- Screen size HxW
528 x 297 mm
- Pallet gross width
106.7 cm
- Pallet gross length
121.9 cm
- Pallet gross height
111 cm
- Pallet net weight
152.6 kg
- Shipping (inner) case width
37.9 cm
- Shipping (inner) case length
56.4 cm
- Shipping (inner) case height
4.8 cm
- Shipping (inner) case gross weight
2.45 kg
- Products per shipping (inner) case
5 Stück(e)
- Durable screen protection
yes
- Shipping (inner) case net weight
1.33 kg
- Blue light filter
yes
- Pallet net length
121.9 cm
- Pallet net width
106.7 cm
- Pallet net height
111 cm
- Width (imperial)
52.7 cm (20.8")
- Height (imperial)
29.7 cm (11.7")
- Anti-reflective
yes
- Products per pallet
575 Stück(e)
- Package weight
392 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3785071 3M 3M Blickschutzfilter PF238W9B für 60,45 Privacy screen filter Monitor 60,5 cm (23,8") Image format: 16:9 7100036576
Description
This text is machine translated.
Features
- Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
- Long-lasting visual protection filter that can withstand hundreds of cleaners
- Reduces blue light without distorting the natural colors of your screen
- Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
- 100% manually tested for quality assurance













