
Highlights & Details
3M Privacy Filter for 24IN Monitor, 16:10, PF240W1B
- 61 cm (24") monitor Frameless Privacy Filter black
- Anti-glare
- LCD 16:10 60°
- Wide screen
- Landscape blue light filter easy removal Anti-fingerprint surface
- Dust-resistant, scratch-proof
Technical specifications
- Display filter functions: Anti-gloss
- Country of origin: United States
- Product type
Privacy screen filter
- Suitable for
Monitor
- Suitable for
61 cm (24")
- Image format
16:10
- Height
324 mm
- Width
519 mm
- Dim
(W x H) 519 mm x 324 mm
- Factory colour
Black
- Screen size diagonal (cm)
60.9 cm
- Display resolution
1920 x 1200 Pixel
- Type
Frameless privacy filter
- Compatible with
HP Compaq LA2405x
- Compatible with
HP
- Weight
107 g
- Scratch-resistant
yes
- Fingerprint resistant
yes
- Easy to remove
yes
- Pallet weight (EU)
294.8 kg
- Pallet gross weight
294.8 kg
- Touchscreen compatible
no
- Screen size HxW
519 x 324 mm
- Pallet gross width
106.7 cm
- Pallet gross length
121.9 cm
- Pallet gross height
121.9 cm
- Pallet net weight
61.5 kg
- Shipping (inner) case width
37.9 cm
- Shipping (inner) case length
56.4 cm
- Shipping (inner) case height
4.8 cm
- Shipping (inner) case gross weight
2.42 kg
- Products per shipping (inner) case
5 Stück(e)
- Durable screen protection
yes
- Shipping (inner) case net weight
535 g
- Easy to clean
yes
- Products per pallet (EU)
575 Stück(e)
- Blue light filter
yes
- Pallet net length
121.9 cm
- Pallet net width
106.7 cm
- Pallet net height
121.9 cm
- Anti-reflective
yes
- Widescreen
yes
- Package weight
383 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3785063 3M 3M Blickschutzfilter PF240W1B für 61,0cm Privacy screen filter Monitor 61 cm (24") Image format: 16:10 7100026029
Description
This text is machine translated.
Features
- Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
- Long-lasting visual protection filter that can withstand hundreds of cleaners
- Reduces blue light without distorting the natural colors of your screen
- Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
- 100% manually tested for quality assurance













