
Highlights & Details
3M Privacy Filter for 27in monitor, 16:9, PF270W9B
- 68.6 cm (27") monitor Frameless Privacy Filter black
- Anti-glare
- LCD 16:9 60°
- Wide screen
- Simple application Landscape blue light filter Easy removal Anti-fingerprint surface
- Dust-resistant, scratch-proof
Technical specifications
- Display filter functions: Anti-gloss
- Country of origin: United States
- Compatibility: Samsung S27F354FHN; Sceptre C278W-1920R; Sceptre C275W-1920RN; Asus TUF gaming VG27AQ; LG UltraGear 27GL83A-B; LG UltraGear 27GN750-B; Sceptre E275W-FPT
- Product type
Privacy screen filter
- Suitable for
Monitor
- Suitable for
68,6 cm (27")
- Image format
16:9
- Height
337 mm
- Width
598 mm
- Dim
(W x H) 598 mm x 337 mm
- Factory colour
Black
- Screen size diagonal (cm)
68.5 cm
- Type
Frameless privacy filter
- Weight
129 g
- Scratch-resistant
yes
- Fingerprint resistant
yes
- Easy to remove
yes
- Easy to apply
yes
- Pallet weight (EU)
218.2 kg
- Pallet gross weight
218.2 kg
- Touchscreen compatible
no
- Screen size HxW
598 x 337 mm
- Pallet gross width
106.7 cm
- Pallet gross length
121.9 cm
- Pallet gross height
118.4 cm
- Pallet net weight
33.5 kg
- Shipping (inner) case width
54.6 cm
- Shipping (inner) case length
69.9 cm
- Shipping (inner) case height
4.6 cm
- Shipping (inner) case gross weight
3.93 kg
- Products per shipping (inner) case
5 Stück(e)
- Durable screen protection
yes
- Shipping (inner) case net weight
645 g
- Easy to clean
yes
- Products per pallet (EU)
260 Stück(e)
- Blue light filter
yes
- Pallet net length
121.9 cm
- Pallet net width
106.7 cm
- Pallet net height
118.4 cm
- Anti-reflective
yes
- Widescreen
yes
- Package weight
617 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3785067 3M 3M Blickschutzfilter PF270W9B 68,7cm für Privacy screen filter Monitor 68,6 cm (27") Image format: 16:9 7000031980
Description
This text is machine translated.
Features
- Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
- Long-lasting visual protection filter that can withstand hundreds of cleaners
- Reduces blue light without distorting the natural colors of your screen
- Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
- 100% manually tested for quality assurance













