
Highlights & Details
3M Privacy Filter for 34in Monitor, 21:9, PF340W2B
- 86.4 cm (34") monitor Frameless Privacy Filter black
- Anti-glare
- 21:9
- Wide screen
- Simple application Landscape blue light filter Easy removal
- Scratch-resistant
Technical specifications
- Display filter functions: Anti-gloss
- Country of origin: United States
- Product type
Privacy screen filter
- Suitable for
Monitor
- Suitable for
86,4 cm (34")
- Image format
21:9
- Height
334 mm
- Width
797 mm
- Dim
(W x H) 797 mm x 334 mm
- Factory colour
Black
- Screen size diagonal (cm)
86.3 cm
- Type
Frameless privacy filter
- Compatible with
AOC CU34G2X/BK
- Weight
168 g
- Scratch-resistant
yes
- Easy to remove
yes
- Easy to apply
yes
- Pallet weight (EU)
215 kg
- Pallet gross weight
215 kg
- Touchscreen compatible
no
- Screen size HxW
797 x 334 mm
- Pallet gross width
106.7 cm
- Pallet gross length
121.9 cm
- Pallet gross height
96 cm
- Pallet net weight
36.9 kg
- Shipping (inner) case width
45.7 cm
- Shipping (inner) case length
87.6 cm
- Shipping (inner) case height
4.9 cm
- Shipping (inner) case gross weight
885 g
- Products per shipping (inner) case
5 Stück(e)
- Durable screen protection
yes
- Shipping (inner) case net weight
839 g
- Easy to clean
yes
- Products per pallet (EU)
220 Stück(e)
- Blue light filter
yes
- Pallet net length
121.9 cm
- Pallet net width
106.7 cm
- Pallet net height
96 cm
- Anti-reflective
yes
- Widescreen
yes
- Products per pallet
220 Stück(e)
- Package weight
177 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3785075 3M 3M Blickschutzfilter PF340W2B für Privacy screen filter Monitor 86,4 cm (34") Image format: 21:9 7100119024
Description
This text is machine translated.
Features
- Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
- Long-lasting visual protection filter that can withstand hundreds of cleaners
- Reduces blue light without distorting the natural colors of your screen
- Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
- 100% manually tested for quality assurance













