
Highlights & Details
3M Privacy Filter for Dell™ OptiPlex 7440 AiO, 7450 AiO, 16:9, PFMDE003
- 60.5 cm (23.8") monitor Frameless Privacy Filter black
- Anti-glare
- LCD 16:9 60°
- Wide screen
- Simple application Landscape blue light filter Easy removal Anti-fingerprint surface
- Dust-resistant, scratch-proof
Technical specifications
- Display filter functions: Anti-gloss
- Country of origin: United States
- Dell OptiPlex 7440 AiO 23.8in; Dell OptiPlex 7450 AiO 23,8in; Dell Inspiron 7459 AiO touch
- Product type
Privacy screen filter
- Suitable for
Monitor
- Suitable for
60,5 cm (23,8")
- Image format
16:9
- Height
352 mm
- Width
570 mm
- Dim
(W x H) 570 mm x 352 mm
- Factory colour
Black
- Screen size diagonal (cm)
60.4 cm
- Type
Frameless privacy filter
- Compatible with
Dell
- Weight
78 g
- Scratch-resistant
yes
- Fingerprint resistant
yes
- Easy to remove
yes
- Easy to apply
yes
- Pallet weight (EU)
174.6 kg
- Pallet gross weight
174.6 kg
- Touchscreen compatible
yes
- Screen size HxW
570 x 352 mm
- Pallet gross width
106.7 cm
- Pallet gross length
121.9 cm
- Pallet gross height
118.1 cm
- Pallet net weight
17.9 kg
- Shipping (inner) case width
54.6 cm
- Shipping (inner) case length
69.9 cm
- Shipping (inner) case height
4.6 cm
- Shipping (inner) case gross weight
3.29 kg
- Products per shipping (inner) case
5 Stück(e)
- Durable screen protection
yes
- Shipping (inner) case net weight
389 g
- Easy to clean
yes
- Products per pallet (EU)
230 Stück(e)
- Blue light filter
yes
- Pallet net length
121.9 cm
- Pallet net width
106.7 cm
- Pallet net height
118.1 cm
- Anti-reflective
yes
- Widescreen
yes
- Package weight
490 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3785077 3M 3M Blickschutzfilter PFMDE003 für Dell Privacy screen filter Monitor 60,5 cm (23,8") Image format: 16:9 7100136575
Description
This text is machine translated.
Features
- Effective "darkening" when viewed from the side outside the frontal 60 degree viewing angle
- Long-lasting visual protection filter that can withstand hundreds of cleaners
- Reduces blue light without distorting the natural colors of your screen
- COMPLY™ magnetic mount enables quick switching between first-class privacy and shared screen usage thanks to ultra-strong magnets that lock the filter securely into place.
- Reversible: A matt side reduces glare and fingerprints, which make for a clear image quality.
- 100% manually tested for quality assurance













