
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.27
€ 6.71
5
1 M = € 0.25
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.27)
€ 9.24
-27 %
€ 6.71
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Fabric TAPE 4101W25 WHITE 48mmx25m
- White
- (L x W) 25 m x 48 mm
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
All-purpose
Strong adhesive
Easily dispensed
UV-resistant
Fabric-reinforced
Flexible
Waterproof
Suitable for indoor/outdoor use
Manual pull and tear
Suitable for outdoor use
Show more
- Length
25 m
- Width
48 mm
- Factory colour
White
- Adhesive type
Natural rubber
- Series
Scotch®
- Type
4101
- Content
1 pc(s)
- Dim
(L x W) 25 m x 48 mm
- Material (details)
Polyester-reinforced polyethylene film
Synthetic rubber
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2144864 3M 4101 29044825W Cloth tape White (L x W) 25 m x 48 mm 1 pc(s)
Description
Universally good: The Scotch® SUPREME High Performance fabric tape universal is an extra strong all-purpose adhesive tape for various repairs and renovations. A real multi-talent: The white Scotch® SUPREME High Performance Universal fabric tape is a robust all-purpose adhesive tape for fast and reliable solutions. Whether for Fixing a loose telephone cable to the wall, repairing a broken garden bed, for stabilizing a model construction airplane or for gluing a file folder – the flexible fabric tape can be used practically everywhere. The fabric-reinforced foil tape is very flexible, tear-proof and extra strong adhesive. Thanks to the strong, water-resistant carrier material, it has high weather and UV resistance and also offers a permanently good adhesive performance in outdoor areas. It can be easily torn off by hand. The packaging contains a roll of white fabric tape in dimensions 48 mm x 25 m.
This text is machine translated.
This text is machine translated.
Features
- Universally good: The Scotch® SUPREME High Performance fabric tape universal is an extra strong all-purpose adhesive tape for various repairs and renovations
- Optimal properties: The fabric tape is easily unrolled, flexible and very tear-proof. It offers a particularly high adhesion force on a variety of surfaces such as plastic, metal and wood
- For indoor and outdoor use: Thanks to its strong, water-resistant carrier material, it has high weather and UV resistance and is also suitable for outdoor use
- Examples of use: Attach a loose telephone cable to the wall, repair the garden bed or glue the broken back of a file folder cleanly
- Especially practical: The adhesive tape can be torn off by hand.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape



