Easy-to-label fabric tape with Leuchtkraft for labeling and bundling cables.The Scotch® fabric tape 9545N is powerful, impregnated fabric tape with matte-gloss PVC surface coating, which guarantees durable and clean results. The matt impregnation provides water-repellent protection while giving the fabric a pleasantly flexible feel. It can be easily labeled with a ball or felt pen without smudging. The rubber adhesive has an excellent adhesion on different surfaces. At the same time, the fabric tape can be removed completely without adhesive residues. The adhesive tape can be rolled well and although it is very tear-proof in length, it can be separated very easily at right angles by hand. For this reason it is extremely suitable as labeling band, as adhesive tape for bundling cables, for marking cables, for marking hazardous areas or also for permanent or temporary fixings. It is resistant to temperatures in the range from -20 °C to 90 °C. The adhesive tape can be rolled well and although it is very tear-proof in length, it can be separated very easily at right angles by hand. For especially good visibility, it is available in different signal colors.
This text is machine translated.