The 3M series 7500 multi-way respiratory protection half-mask offers special wearing comfort. The mask with its soft sealing surface is specially designed for the needs of the users.The series 7500 has a 3M cool flow valve, which reduces the heat build-up by discharges the warm exhalation air. With their low breathing resistance, these masks also offer a continuously pleasant wearing feel for many hours of work. The unique head band can be combined well with our protective helmets and hearing protection products. The optional drop-down mechanism provides additional stability and ease of use. A dual filter design ensures even weight distribution and minimal restriction of the field of view. The masks protect against gases, vapors and particles. You can attach numerous different kinds of light filters to your bayonet connection just as you want them to. The reusable half mask of the series 7500 offers you a lot of usage comfort and flexibility, since it can also be used together with 3M compressed air systems and is compatible with all 3M filters of the series 2000, 5000 and 6000 (except with the 3M filters 6098 and 6099).The masks are available in three sizes small, medium and large. A special range of spare parts and accessories is available in the 7500 series, which helps you maintain comfort and protection level if parts are worn or damaged.
This text is machine translated.