
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.31
€ 10.08
3
1 M = € 0.29
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.31)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
All ppurpose PVC-Adhesive tape
- Blue
- (L x W) 33 m x 50 mm
- All-purpose
Technical specifications
- Product type
PVC adhesive tape
- Adhesive tape features
All-purpose
- Length
33 m
- Width
50 mm
- Thickness
0.13 mm
- Breakout force
228 N/10 mm
- Max. temperature
+29 °C
- Factory colour
Blue
- Adhesive type
Gum
- Carrier material
PVC
- Series
764i
- Type
764i
- Content
1 pc(s)
- Dim
(L x W) 33 m x 50 mm
- Material thickness
0.13 mm
Documents & Downloads
Datasheet
Datasheet 540065 3M 764i 764B5033 PVC adhesive tape 764i Blue (L x W) 33 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540065 3M 764i 764B5033 PVC adhesive tape 764i Blue (L x W) 33 m x 50 mm 1 pc(s)
Information
Information 540065 3M 764i 764B5033 PVC adhesive tape 764i Blue (L x W) 33 m x 50 mm 1 pc(s)
Description
3MTM 764i
With the all purpose soft-PVC-adhesive tape 764i , we offer a meaningful and economical solution for several application areas e.g. marking, bundling, holding and sealing. The abrasion resistant and externally extendable carrier material is very easy to process and pleasing on uneven surfaces.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape



