
Number
Highlights & Details
Filament tape Tartan™
- Transparent
- (L x W) 50 m x 25 mm
- Fibreglass-reinforced, High tensile strength, Damp-proof, Solvent-free
Technical specifications
- Amplification: glass fibers
- Product type
Filament tape
- Adhesive tape features
Fibreglass-reinforced
High tensile strength
Damp-proof
Solvent-free
- Length
50 m
- Width
25 mm
- Thickness
0.1 mm
- Breakout force
250 N/10 mm
- Factory colour
Transparent
- Adhesive type
Natural rubber
- Carrier material
Bi-axial elongated polypropylene film
- Series
Tartan™ 8953
- Type
8953
- Content
1 pc(s)
- Dim
(L x W) 50 m x 25 mm
- Material thickness
0.1 mm
- Rack size
483 mm (19")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545777 3M 8953 89532550 Filament tape Tartan™ 8953 Transparent (L x W) 50 m x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545777 3M 8953 89532550 Filament tape Tartan™ 8953 Transparent (L x W) 50 m x 25 mm 1 pc(s)
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape



