
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.10
€ 5.03
5
1 M = € 0.09
€ 4.71
10
1 M = € 0.09
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.10)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Filament tape Tartan™
- Light brown
- (L x W) 50 m x 19 mm
- Fibreglass-reinforced, High tensile strength, Damp-proof, Solvent-free
Technical specifications
- Amplification: Cross-woven glass fibers
- Product type
Filament tape
- Adhesive tape features
Fibreglass-reinforced
High tensile strength
Damp-proof
Solvent-free
- Length
50 m
- Width
19 mm
- Thickness
0.125 mm
- Breakout force
135 N/10 mm
- Factory colour
Light brown
- Adhesive type
Natural rubber
- Carrier material
Polypropylene
- Series
Tartan™ 8954
- Type
8954
- Content
1 pc(s)
- Dim
(L x W) 50 m x 19 mm
- Material thickness
0.125 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545810 3M 8954 89541950 Filament tape Tartan™ 8954 Light brown (L x W) 50 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545810 3M 8954 89541950 Filament tape Tartan™ 8954 Light brown (L x W) 50 m x 19 mm 1 pc(s)
Description
Longitudinal and cross-reinforced standard filament tape. For sticking together very heavy cartoon nails and as backup and bundling of adhesive tape. Good adhesion even on fiber plates. After gluing retains its function of the adhesive tape at all temperatures during transport and storage, which a package usually is exposed. For hazardous materials transport packaging.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape



