
Number (Package size 20 pc(s))
Highlights & Details
3M™ Aura™ Particle Mask, FFP3, without valve, 9330+
- The 3-part original design permits more face movements
- Chin strap for easy attachment and adjustment
- Flat foldable design
Technical specifications
- Product type
Dust mask (no valve)
FFP3
- Content
20 pc(s)
- DIN standard
DIN 149:2001 + A1:2009
- EN standard
EN 149:2001 + A1:2009
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898166 3M 9330+ Dust mask (no valve) FFP3 20 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009
User & Safety Instructions
User & Safety Instructions 2898166 3M 9330+ Dust mask (no valve) FFP3 20 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009
Information
Information 2898166 3M 9330+ Dust mask (no valve) FFP3 20 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009
Information 2898166 3M 9330+ Dust mask (no valve) FFP3 20 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009
Description
This text is machine translated.
Features
- Latest 3M™ filter technology;Sealing points on the top of the mask;Special design of the nose region;Innovative chin tab;3 piece design with integrated nose clip with padding and elastic strapping;Single packaging;Also available with 3M™ Cool Flow™ valve;In the protection levels FFP 1 NR D to FFP 3 NR D.
- Innovative technology for hardly noticeable breathing resistance;Makes breathability escape;During exhalation, the sealing points minimize air flow through the mask's upper surface;Adjusts optimally to the face shape;Easy positioning of the mask in the face;No slipping;Remain dimensionally stable;Hygienic & practical take-away
- High and reliable filtering of particles under less strain on the face mask wearer;Reduces wear on the glasses and increases comfort due to less stress during exhalation;Improved compatibility with glasses/eye protection;Ideal fit;Safety through ideal fit and sealing seat;Mask adapts to mouth movement while speaking;Good fit of the mask during use;High wearing comfort;Prevents mask contamination Before use;Easy storage and distribution
- Very comfortable to wear
- Ideal fit
- Mask adapts to oral movement when speaking
- Reduces the fogging of the glasses and increases the comfort of the glasses due to low stress during exhalation
- Security through ideal fit and sealing seat
- Improved compatibility with glasses/eye protection




