
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Product type
Privacy screen filter
- Suitable for
Laptop
- Compatible with
Universal
- Suitable for
33,8 cm (13,3")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:10
- Height
179 mm
- Width
287 mm
- Dim
(W x H) 287 mm x 179 mm
- Keyboard layout
German, QWERTZ
- Weight
27 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898579 3M Bright Screen BP133W1B Privacy screen filter Laptop 33,8 cm (13,3") Image format: 16:10 7100288103 Universal
Description
Get the revolutionary new visual protection filter that seamlessly protects your screen content so you'll hardly notice it - the visual hackers around you. We introduce the 3M™ bright screen screen screen screen screen screen screen screen. Easy to attach, easy to use, easy to forget. Only from 3M, the experts in screen viewing protection.
This text is machine translated.
This text is machine translated.
Features
- Maximum screen size: 33.8 cm (13.3")
- Aspect ratio: 16:10
- Suitable for: Laptop
- Type: Border-less visual protection filter
- Surface finish: Glossy
- Protection function: Dust-resistant
- Scratch-resistant
- Transparency 85%
- Limits the viewing angle: 60°
- Weight: 27 g































