
Technical specifications
- Product type
Privacy screen filter
- Suitable for
Laptop
- Compatible with
Universal
- Suitable for
34,3 cm (13,5")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
3:2
- Height
208 mm
- Width
290 mm
- Dim
(W x H) 290 mm x 208 mm
- Keyboard layout
German, QWERTZ
- Features
Scratch-proof
- Weight
32 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898585 3M Bright Screen BP135C3E Privacy screen filter Laptop 34,3 cm (13,5") Image format: 3:2 7100288083 Universal
Description
Get the revolutionary new visual protection filter that seamlessly protects your screen content so you'll hardly notice it - the visual hackers around you. We introduce the 3M™ bright screen screen screen screen screen screen screen screen. Easy to attach, easy to use, easy to forget. Only from 3M, the experts in screen viewing protection.
This text is machine translated.
This text is machine translated.
Features
- Maximum screen size: 34.3 cm (13.5")
- Aspect ratio 3:2. Suitable for: Laptop
- Type: Border-less visual protection filter
- Protection function: Scratch-resistant
- Transparency 85%
- Limits the viewing angle: 60°
- Weight: 32 g












