
Technical specifications
- Product type
Privacy screen filter
- Suitable for
Laptop
- Compatible with
Universal
- Suitable for
35,6 cm (14")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:9
- Height
182 mm
- Width
318 mm
- Dim
(W x H) 318 mm x 182 mm
- Keyboard layout
German, QWERTZ
- Weight
31 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898587 3M Bright Screen BP140W9E Privacy screen filter Laptop 35,6 cm (14") Image format: 16:9 7100288011 Universal
Description
Get the revolutionary new visual protection filter that seamlessly protects your screen content so you'll hardly notice it - the visual hackers around you. We introduce the 3M™ bright screen screen screen screen screen screen screen screen. Easy to attach, easy to use, easy to forget. Only from 3M, the experts in screen viewing protection.
This text is machine translated.
This text is machine translated.
Features
- Maximum screen size: 35.6 cm (14")
- Aspect ratio: 16:9
- Suitable for: Laptop
- Type: Border-less visual protection filter
- Surface finish: Glossy
- Protection function: Dust-resistant
- Scratch-resistant
- Transparency 85%
- Limits the viewing angle: 60°
- Weight: 31 g











