
3M bright screen Privacy Filter for Apple® MacBook Pro® 14 M1-M2, 16:10, BPNAP003
Technical specifications
- Product type
Privacy screen filter
- Compatible with
MacBook Pro 14" (M1, 2021)
MacBook Pro 14" (M2, 2023)
MacBook Pro 14" (M3, 2023)
- Suitable for
MacBook
- Compatible with
Apple
- Suitable for
35,6 cm (14")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:10
- Height
202 mm
- Width
307 mm
- Dim
(W x H) 307 mm x 202 mm
- Keyboard layout
German, QWERTZ
- Weight
33 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898599 3M Bright Screen BPNAP003 Privacy screen filter MacBook 35,6 cm (14") Image format: 16:10 7100287812 Apple MacBook Pro 1
Description
Get the revolutionary new visual protection filter that seamlessly protects your screen content so you'll hardly notice it - the visual hackers around you. We introduce the 3M™ bright screen screen screen screen screen screen screen screen. Easy to attach, easy to use, easy to forget. Only from 3M, the experts in screen viewing protection.
This text is machine translated.
This text is machine translated.
Features
- Maximum screen size: 36.1 cm (14.2")
- Aspect ratio: 16:10
- Suitable for: Laptop
- Type: Border-less visual protection filter. Protection function: Scratch-resistant
- Transparency 85%
- Limits the viewing angle: 60°
- Weight: 33 g












