
3M bright screen Privacy Filter for Apple® MacBook Air® 13 M2, 16:10, BPNAP006
Technical specifications
- Product type
Privacy screen filter
- Compatible with
MacBook Air 13" (M2, 2022)
MacBook Air 13" (M3, 2024)
- Suitable for
MacBook
- Compatible with
Apple
- Suitable for
33 cm (13")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:10
- Height
198 mm
- Width
299 mm
- Dim
(W x H) 299 mm x 198 mm
- Keyboard layout
German, QWERTZ
- Weight
31 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898597 3M Bright Screen BPNAP006 Privacy screen filter MacBook 33 cm (13") Image format: 16:10 7100291453 Apple MacBook Air 13"
Description
Get the revolutionary new visual protection filter that seamlessly protects your screen content so you'll hardly notice it - the visual hackers around you. We introduce the 3M™ bright screen screen screen screen screen screen screen screen. Easy to attach, easy to use, easy to forget. Only from 3M, the experts in screen viewing protection.
This text is machine translated.
This text is machine translated.
Features
- Maximum screen size: 34.5 cm (13.6")
- Aspect ratio: 16:10
- Suitable for: Laptop
- Type: Border-less visual protection filter. Protection function: Scratch-resistant
- Transparency 85%
- Limits the viewing angle: 60°
- Weight: 31 g












