
3M BPNDE003 Privacy screen filter Border-less Blickprotection filter 39.6 cm (15.6")
Technical specifications
- Product type
Privacy screen filter
- Compatible with
Inspiron 15-Laptop
XPS 15-Laptop
Latitude 3550-Laptop
Latitude 3591-Laptop
Latitude 5550-Laptop
Precision 3590-Workstation
G15 Gaming Laptop
- Suitable for
Laptop
- Compatible with
Dell
- Suitable for
39,6 cm (15,6")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
16:9
- Height
218 mm
- Width
342 mm
- Dim
(W x H) 342 mm x 218 mm
- Design height
218 mm
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- Weight
0.126 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3024448 3M Bright Screen BPNDE003 Privacy screen filter Laptop 39,6 cm (15,6") Image format: 16:9 7100312292 Dell Inspiron 15-La
Description
Features
- Maximum screen size: 39.6 cm (15.6"). Aspect ratio: 16:9 Suitable for: Laptop
- Type: Border-less visual protection filter. Limits the viewing angle: 60°
- This text is machine translated.



