
3M bright screen lens protection filter for Microsoft® Surface® Laptop 3 - 5 13.5in, 3:2, BPNMS002
Technical specifications
- Product type
Privacy screen filter
- Compatible with
Surface Laptop 6 (13.5")
Surface Laptop 5 (13.5")
Surface Laptop 4 (13.5")
Surface Laptop 3 (13.5")
- Suitable for
Laptop
- Compatible with
Microsoft
- Suitable for
34,3 cm (13,5")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
3:2
- Height
215 mm
- Width
306 mm
- Dim
(W x H) 306 mm x 215 mm
- Keyboard layout
German, QWERTZ
- Weight
35 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898609 3M Bright Screen BPNMS002 Privacy screen filter Laptop 34,3 cm (13,5") Image format: 3:2 7100287809 Microsoft Surface La
Description
This text is machine translated.
Features
- Maximum screen size: 34.3 cm (13.5")
- Aspect ratio 3:2. Suitable for: Laptop
- Type: Border-less visual protection filter
- Surface finish: Glossy
- Protection function: Dust-resistant
- Scratch-resistant
- Transparency 85%
- Limits the viewing angle: 60°
- Weight 35 g











