
3M BPTAP001 Privacy filter Border-less Blickerungsfilter 25.9 cm (10.2")
Technical specifications
- Product type
Privacy screen filter
- Compatible with
iPad 10,2" (7. Gen, 2019)
iPad 10,2" (8. Gen, 2020)
iPad 10,2" (9. Gen, 2021)
iPad Air 10,5" (3. Gen, 2019)
iPad Pro 10,5" (2017)
- Suitable for
Pad
- Compatible with
Apple
- Suitable for
25,9 cm (10,2")
26,7 cm (10,5")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
4:3
- Height
249 mm
- Width
172 mm
- Dim
(W x H) 172 mm x 249 mm
- Design height
249 mm
- Weight
0.11
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3024451 3M Bright Screen BPTAP001 Privacy screen filter Pad 25,9 cm (10,2"), 26,7 cm (10,5") Image format: 4:3 7100311675 Apple
Description
Features
- Maximum screen size: 25.9 cm (10.2"). Suitable for: Tablet
- Type: Border-less visual protection filter
- This text is machine translated.



