
3M BTAP003 Privacy screen filter Border-less Bluster filter 27.7 cm (10.9")
Technical specifications
- Product type
Privacy screen filter
- Compatible with
iPad Pro 11" (1. Gen, 2018)
iPad Pro 11" (2. Gen, 2020)
iPad Pro 11" (3. Gen, 2021)
iPad Pro 11" (4. Gen, 2022)
iPad Pro 11" (M4, 2024)
- Suitable for
Pad
- Compatible with
Apple
- Suitable for
27,9 cm (11")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
23:16
- Height
175 mm
- Width
244 mm
- Dim
(W x H) 244 mm x 175 mm
- Design height
175 mm
- Weight
0.10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3024453 3M Bright Screen BPTAP003 Privacy screen filter Pad 27,9 cm (11") Image format: 23:16 7100311651 Apple iPad Pro 11" (1.
Description
Features
- Maximum screen size: 27.7 cm (10.9"). Suitable for: Tablet
- Type: Border-less visual protection filter
- This text is machine translated.



