
3M bright screen Privacy Filter for Microsoft® Surface® Pro 4, 5, 6, 7 12.3in, 3:2, BPTMS001
Highlights & Details
Technical specifications
- Product type
Privacy screen filter
- Compatible with
Surface Pro 4
Surface Pro 5
Surface Pro 6
Surface Pro 7
- Suitable for
Tablet
- Compatible with
Microsoft
- Suitable for
31,2 cm (12,3")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
Minimises glare and fingerprints
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
3:2
- Height
194 mm
- Width
285 mm
- Dim
(W x H) 285 mm x 194 mm
- Keyboard layout
German, QWERTZ
- Weight
29 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898605 3M Bright Screen BPTMS001 Privacy screen filter Tablet 31,2 cm (12,3") Image format: 3:2 7100288113 Microsoft Surface Pr
Description
Get the revolutionary new visual protection filter that seamlessly protects your screen content so you'll hardly notice it - the visual hackers around you. We introduce the 3M™ bright screen screen screen screen screen screen screen screen. Easy to attach, easy to use, easy to forget. Only from 3M, the experts in screen viewing protection.
This text is machine translated.
This text is machine translated.
Features
- Maximum screen size: 31.2 cm (12.3")
- Aspect ratio 3:2. Suitable for: Laptop
- Type: Border-less visual protection filter
- Surface finish: Glossy
- Protection function: Dust-resistant
- Scratch-resistant
- Transparency 85%
- Limits the viewing angle: 60°
- Weight: 29 g












