
3M bright screen lens protection filter for Microsoft® Surface® Pro 8, 9, Pro X 13in, 3:2, BPTMS002
Technical specifications
- Product type
Privacy screen filter
- Compatible with
Surface Pro 8
Surface Pro 9
Surface Pro X
- Suitable for
Laptop
- Compatible with
Microsoft
- Suitable for
33 cm (13")
- Features
Minimises blue light
Double-sided (matt/glossy)
Touchable
- Privacy screen filter
left/right
- Orientation
landscape
- Image format
3:2
- Height
204 mm
- Width
281 mm
- Dim
(W x H) 281 mm x 204 mm
- Keyboard layout
German, QWERTZ
- Weight
30 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898607 3M Bright Screen BPTMS002 Privacy screen filter Laptop 33 cm (13") Image format: 3:2 7100287810 Microsoft Surface Pro 8,
Description
Get the revolutionary new visual protection filter that seamlessly protects your screen content so you'll hardly notice it - the visual hackers around you. We introduce the 3M™ bright screen screen screen screen screen screen screen screen. Easy to attach, easy to use, easy to forget. Only from 3M, the experts in screen viewing protection.
This text is machine translated.
This text is machine translated.
Features
- Maximum screen size: 33 cm (13")
- Aspect ratio 3:2. Suitable for: Laptop
- Type: Border-less visual protection filter
- Surface finish: Glossy
- Protection function: Dust-resistant
- Scratch-resistant
- Transparency 85%
- Limits the viewing angle: 60°
- Weight: 30 g











