
Number
Highlights & Details
Diamond Grade™ contour marking tape
- Improved vehicle visibility
- Cost-effective measure for improved safety, also for stationary vehicles
- Reduced down-time potential through possible accidents
- Retrofitting to meet new regulation
Technical specifications
- Reflex class: RA3/C
- Power Level: diamond grade™
- Dim
(L x W) 45.7 m x 53.5 mm
- Product type
Reflective tape
- Type
for vehicles with fixed structures
- Factory colour
Brilliant yellow (fluorescent/reflective)
- Content
45.7 m
- Adhesive tape features
Suitable for solid stuctures
Microprismatic
Flexible
- Adhesive type
High Tack (pressure-sensitive)
- Compatible with (details)
Bonding on car paint
- Width
53.5 mm
- Length
45.7 m
- Series
Diamond Grade™ 983
- Type
Diamond Grade™ 983-21
Documents & Downloads
Datasheet
Datasheet 1882649 3M Diamond Grade™ 983-21 9832153 Reflective tape Brilliant yellow (fluorescent/reflective) 45.7 m (L x W) 45.7 m x 53.5
User & Safety Instructions
User & Safety Instructions 1882649 3M Diamond Grade™ 983-21 9832153 Reflective tape Brilliant yellow (fluorescent/reflective) 45.7 m (L x W) 45.7 m x 53.5
Description
Features
- Microprismatic film with high reflectivity
- Visibility from even acute angles
- Retroreflection even in wet conditions
- Simple affixing using self-adhesive roll-on material
- Superior integration into vehicle layout
- Resistant to petrol fumes, occasional fuel spills and cleaning
- Functional for at least eight years when adhering to instructions for handling and cleaning, as well as normal use.









