
Highlights & Details
3M PD-01-001 E-A-R CLASSIC REFILL ATTACHMENT SNR 28DB 500 PAIR
- Insulation noise level of up to 28 dB (without cord) and 29 dB (with cord)The soft, energy-absorbing foam provides for a low equilibrium pressure - thus these protective ear plugs belong to the most comfortable hearing protection of 3MResistant to moisture, which is why they do not swell so easily through moisture absorptionSelf-developed polymer foam that is slowly reshaping provides for good acoustic propertiesCylindrical shape fits most ear canals and provides effective protectionCell-like surface structure prevents slipping, so that the ear plug need not be placed so oftenThe cord-less version is also suitable for the 3M™ E-A-R™ One-Touch™ Pro earplug dispenser.
Technical specifications
- Product type
Protective ear plug refill
- Type
Disposable
- Factory colour
Yellow
- SNR
31 dB
- Weight
1.56
- Content
500 Pair
- EN standard
EN 352-2
Documents & Downloads
Datasheet
Datasheet 2149880 3M EAR PD01001 Classic Protective ear plug refill 31 dB Disposable EN 352-2 500 Pair
Datasheet 2149880 3M EAR PD01001 Classic Protective ear plug refill 31 dB Disposable EN 352-2 500 Pair
User & Safety Instructions
User & Safety Instructions 2149880 3M EAR PD01001 Classic Protective ear plug refill 31 dB Disposable EN 352-2 500 Pair
Conformity certificate
Conformity certificate 2149880 3M EAR PD01001 Classic Protective ear plug refill 31 dB Disposable EN 352-2 500 Pair
Description
This text is machine translated.
Features
- SNR = 28 dB
- The refill bottle contains 500 pairs of 3M™ Classic™ earplugs
- The earplugs dispenser is designed to remind you to wear ear protection and make earplugs readily available to regular users and visitors in noisy environments
- Moisture-resistant material for uniform expansion time even in humid environments
- The structured surface prevents the slipping of the ear plugs.






























