
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Length of the screen: 25 mm
- Product type
Padded baseball cap
- Factory colour
Marine blue
- Weight
200 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2633476 3M First Base HC24NB/MP FB3 CLA Padded baseball cap Marine blue
User & Safety Instructions
User & Safety Instructions 2633476 3M First Base HC24NB/MP FB3 CLA Padded baseball cap Marine blue
Information
Information 2633476 3M First Base HC24NB/MP FB3 CLA Padded baseball cap Marine blue
Description
The 3M™ First Base™ 3 marine blue push cap is a head guard according to EN 812:A1.This impact cap in the baseball cap style is made from light micro fiber fabric, which reduces moisture and allows air circulation. The ventilation through the side nets increases the breathability and comfort in addition.A flexible, patented shell made of acrylonitrile-butadiene-styrene (ABS) protects against impacts and floor wounds, and also ensures a special wearing comfort through its ergonomic shape. The design offers better coverage for a large bandwidth of head sizes. The micro screen (25 mm) allows a better upward view.Available in many different colors, can be embroidered with an optional individual logo.
This text is machine translated.
This text is machine translated.
Features
- Protects the wearer against slight impacts against fixed objects
- Provides industrial impact protection in accordance with EN 812:A1
- The lightweight microfiber fabric reduces moisture and allows air circulation
- The ventilation through the side nets increases breathability
- The flexible shell design is suitable for many different head sizes
- Available in 3 screen lengths: Micro (25 mm), shortened (55 mm) and standard (70 mm)
- Available in different colors
































