The 3M protective helmet series G3000 offers head protection for adverse application conditions. Helmets meet the requirements of EN 397:212+A1:2012 with a 180° swivel head strap (from rear to front)The safety helmet is available with a pinlock or ratchet fastener and a plastic or leather sealing tape. It has a slightly rounded design that provides a good field of vision and prevents getting caught in cables or branches. It is also available as ventilation holes, which are spread over a large area and provide better comfort through maximum air flow. The short shield provides a better upward view and a 3M Uvicator sensor informs you if your safety helmet has been exposed to excessive UV radiation and needs to be replaced. The head harness can be rotated 180° to provide a better field of view while working in confined spaces. Helmets meet the requirements of EN 397:212+A1:2012 with a head strap turned 180° (from rear to front) and electrically insulated versions meet the requirements of EN 50365:2002 for use in low-voltage systems
This text is machine translated.